Part Details for TPSMF4L45A by Littelfuse Inc
Overview of TPSMF4L45A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMF4L45A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6849
|
Newark | Tvs Tpsmf4L 45V Uni, 7 Tr/ Tr |Littelfuse TPSMF4L45A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
F7549CT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8920 In Stock |
|
$0.1139 / $0.5300 | Buy Now |
DISTI #
576-TPSMF4L45A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2kW 45V AEC-Q101 5% Uni-Directional RoHS: Compliant | 4501 |
|
$0.1130 / $0.4900 | Buy Now |
DISTI #
V72:2272_16265615
|
Arrow Electronics | Diode TVS Single Uni-Dir 45V 400W Automotive 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2301 Container: Cut Strips | Americas - 5814 |
|
$0.1145 / $0.2793 | Buy Now |
DISTI #
66206848
|
Verical | Diode TVS Single Uni-Dir 45V 400W Automotive 2-Pin SOD-123F T/R Min Qty: 52 Package Multiple: 1 Date Code: 2301 | Americas - 5814 |
|
$0.1145 / $0.2071 | Buy Now |
DISTI #
TPSMF4L45A
|
TTI | ESD Protection Diodes / TVS Diodes 2kW 45V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
TPSMF4L45A-LF
|
TME | Diode: TVS, 400W, 52.65V, 5.5A, unidirectional, ±5%, SOD123F Min Qty: 3 | 0 |
|
$0.1560 / $0.3040 | RFQ |
DISTI #
C1S425201103756
|
Chip1Stop | Diode TVS Single Uni-Dir 45V 400W Automotive 2-Pin SOD-123F T/R RoHS: Compliant pbFree: No | 5814 |
|
$0.1420 / $0.2092 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 45V SOD123FL SMT T&R | 0 |
|
$0.2373 / $0.2729 | RFQ |
Part Details for TPSMF4L45A
TPSMF4L45A CAD Models
TPSMF4L45A Part Data Attributes
|
TPSMF4L45A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMF4L45A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 45V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPSMF4L45A
This table gives cross-reference parts and alternative options found for TPSMF4L45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMF4L45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF4L45A | Trans Voltage Suppressor Diode, 2000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | TPSMF4L45A vs SMF4L45A |