Part Details for TPSMF4L33A by Littelfuse Inc
Overview of TPSMF4L33A by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMF4L33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5744
|
Newark | Tvs Diode, 2Kw, Unidir, Sod-123Fl, Product Range:Tpsmf4L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:36.7V Rohs Compliant: Yes |Littelfuse TPSMF4L33A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1960 / $0.6570 | Buy Now |
DISTI #
34AC6845
|
Newark | Tvs Tpsmf4L 33V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse TPSMF4L33A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
F7546CT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
545 In Stock |
|
$0.1116 / $0.4700 | Buy Now |
DISTI #
576-TPSMF4L33A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2kW 33V AEC-Q101 5% Uni-Directional RoHS: Compliant | 7791 |
|
$0.1110 / $0.4500 | Buy Now |
DISTI #
P40:2555_20025456
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 400W Automotive AEC-Q101 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Europe - 12000 |
|
$0.1117 / $0.3607 | Buy Now |
DISTI #
V72:2272_16265611
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 400W Automotive AEC-Q101 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2248 Container: Cut Strips | Americas - 5 |
|
$0.1084 | Buy Now |
|
Future Electronics | TPSMF4L Series 400 W 33 V Uni-Directional TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Future Electronics | TPSMF4L Series 400 W 33 V Uni-Directional TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Future Electronics | TPSMF4L Series 400 W 33 V Uni-Directional TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
73503551
|
Verical | Diode TVS Single Uni-Dir 33V 400W Automotive AEC-Q101 2-Pin SOD-123F T/R Min Qty: 275 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.2581 / $0.2853 | Buy Now |
Part Details for TPSMF4L33A
TPSMF4L33A CAD Models
TPSMF4L33A Part Data Attributes
|
TPSMF4L33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMF4L33A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 33V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPSMF4L33A
This table gives cross-reference parts and alternative options found for TPSMF4L33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMF4L33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF4L33A | Trans Voltage Suppressor Diode, 2000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | TPSMF4L33A vs SMF4L33A |