-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2000W, 28V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5742
|
Newark | Tvs Tpsmf4L 28V Uni, 7 Tr/Tr Rohs Compliant: Yes |Littelfuse TPSMF4L28A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.1490 | Buy Now |
DISTI #
34AC6843
|
Newark | Tvs Tpsmf4L 28V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse TPSMF4L28A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
31AC7137
|
Newark | Tvs Diode, Aec-Q101, 2Kw, 28V, Sod-123Fl, Product Range:Tpsmf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45.4V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse TPSMF4L28A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3150 / $0.5600 | Buy Now |
DISTI #
F7544CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35115 In Stock |
|
$0.1139 / $0.5300 | Buy Now |
DISTI #
576-TPSMF4L28A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2kW 28V AEC-Q101 5% Uni-Directional RoHS: Compliant | 23174 |
|
$0.1130 / $0.5100 | Buy Now |
DISTI #
72244753
|
RS | TVS Diode, TPSMF4L Series, 45.4V Clamping, 8.8A Peak Pulse, SOD-123FL | Littelfuse TPSMF4L28A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5180 | RFQ |
|
Future Electronics | TPSMF4L28A Series 31.1 V 8.8 A 400 W Surface Mount TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Future Electronics | TPSMF4L28A Series 31.1 V 8.8 A 400 W Surface Mount TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 2000W, 28V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 24 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 2000W, 28V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2400 |
|
$0.2720 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMF4L28A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMF4L28A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 28V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |