-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMC39A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4847
|
Newark | Tvs 1.5Kw 39V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC39A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
F6537CT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9V DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2323 In Stock |
|
$0.2500 / $0.7000 | Buy Now |
DISTI #
576-TPSMC39A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 39V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2233 |
|
$0.2500 / $0.7000 | Buy Now |
DISTI #
V79:2366_26104472
|
Arrow Electronics | Diode TVS Single Uni-Dir 33.3V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 191 |
|
$0.2333 | Buy Now |
DISTI #
V72:2272_06480104
|
Arrow Electronics | Diode TVS Single Uni-Dir 33.3V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1639 Container: Cut Strips | Americas - 1 |
|
$0.2565 | Buy Now |
DISTI #
58092046
|
Verical | Diode TVS Single Uni-Dir 33.3V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 25 Package Multiple: 1 Date Code: 1639 | Americas - 191 |
|
$0.2333 | Buy Now |
DISTI #
TPSMC39A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 39V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2480 / $0.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMC39A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC39A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39.05 V | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A good PCB layout for the TPSMC39A involves keeping the leads as short as possible, using a solid ground plane, and placing the device close to the protected circuit. Additionally, the input and output traces should be separated to minimize noise coupling.
The TPSMC39A is designed to respond to overvoltage transients with rise times as fast as 1ns. Its internal circuitry is optimized to detect and respond to fast-rising transients, ensuring effective protection of the downstream circuitry.
Yes, the TPSMC39A is suitable for use in high-reliability applications. It is manufactured using a high-reliability process, and its design and testing ensure that it meets the stringent requirements of these industries.
The TPSMC39A is designed to handle multiple strikes or repetitive overvoltage events. Its internal circuitry is capable of withstanding multiple overvoltage events without compromising its performance or reliability.
Yes, the TPSMC39A is compatible with high-speed data lines. Its low capacitance and high-bandwidth design ensure that it does not degrade the signal integrity of high-speed data lines.