Part Details for TPSMC30CA by Littelfuse Inc
Overview of TPSMC30CA by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3300
|
Newark | Tvs Diode, Bidir, 25.6V, Do-214Ab Rohs Compliant: Yes |Littelfuse TPSMC30CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 915 |
|
$0.4640 / $0.9600 | Buy Now |
DISTI #
31Y4842
|
Newark | Tvs 1.5Kw 30V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse TPSMC30CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
51AK5740
|
Newark | Tvs 1.5Kw 30V 5%bi Do-214Ab Tr13 Rohs/Tr Rohs Compliant: Yes |Littelfuse TPSMC30CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4640 / $0.9600 | Buy Now |
DISTI #
F6532CT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2635 / $0.8000 | Buy Now |
DISTI #
576-TPSMC30CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 30V AEC-Q101 5% Bi-Directional RoHS: Compliant | 6000 |
|
$0.2630 / $0.8000 | Buy Now |
DISTI #
V72:2272_06480099
|
Arrow Electronics | Diode TVS Single Bi-Dir 25.6V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2328 Container: Cut Strips | Americas - 2993 |
|
$0.2693 / $0.7805 | Buy Now |
|
Future Electronics | TPSMC Series 15 kW 30 V Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Future Electronics | TPSMC Series 15 kW 30 V Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
TPSMC30CA
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 30V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 | Buy Now |
DISTI #
TPSMC30CA-LF
|
TME | Diode: TVS, 1.5kW, 30V, 36.7A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3200 / $0.9410 | RFQ |
Part Details for TPSMC30CA
TPSMC30CA CAD Models
TPSMC30CA Part Data Attributes:
|
TPSMC30CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC30CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |