Part Details for TPSMC200A by Littelfuse Inc
Results Overview of TPSMC200A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMC200A Information
TPSMC200A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMC200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6619
|
Newark | Tvs 1.5Kw 200V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC200A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
18-TPSMC200ACT-ND
|
DigiKey | TVS DIODE 171VWM 274VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4824 In Stock |
|
$0.3750 / $1.5800 | Buy Now |
DISTI #
576-TPSMC200A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TPSMC - A 200V | 0 |
|
$0.3750 / $1.2500 | Order Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 171V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 3000 |
|
$0.3520 / $0.9600 | Buy Now |
DISTI #
TPSMC200A
|
TTI | ESD Protection Diodes / TVS Diodes TPSMC - A 200V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3660 / $0.3880 | Buy Now |
Part Details for TPSMC200A
TPSMC200A CAD Models
TPSMC200A Part Data Attributes
|
TPSMC200A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC200A
Littelfuse Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 210.53 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200.27 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |