Part Details for TPSMC130A-VR by Littelfuse Inc
Overview of TPSMC130A-VR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC130A-VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3418
|
Newark | Tvs 1.5Kw Aec Q-101 Tr13 Rohs/ Tr |Littelfuse TPSMC130A-VR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 | Buy Now |
DISTI #
18-TPSMC130A-VRTR-ND
|
DigiKey | TVS 1.5KW AEC Q-101 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3984 / $0.4386 | Buy Now |
DISTI #
576-TPSMC130A-VR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1.5KW AEC Q-101 RoHS: Compliant | 0 |
|
$0.3940 / $0.4340 | Order Now |
DISTI #
TPSMC130A-VR
|
TTI | ESD Protection Diodes / TVS Diodes TVS 1.5KW AEC Q-101 Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3940 / $0.4230 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 130V UNI DO214AB (SMC) AEC-Q101 SM | 0 |
|
$0.8064 / $0.9274 | RFQ |
Part Details for TPSMC130A-VR
TPSMC130A-VR CAD Models
TPSMC130A-VR Part Data Attributes
|
TPSMC130A-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC130A-VR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 206.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |