-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3831
|
Newark | Tvs Diode, 600W, 460V, Unidir, Do-214Aa Rohs Compliant: Yes |Littelfuse TPSMB540A-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5149 |
|
$0.4180 / $1.2900 | Buy Now |
DISTI #
33AC1978
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB540A-A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
F10373CT-ND
|
DigiKey | TVS DIODE 460VWM 740VC DO214AA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2734 In Stock |
|
$0.2888 / $1.0300 | Buy Now |
DISTI #
576-TPSMB540A-A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Uni-Directional RoHS: Compliant | 9607 |
|
$0.2880 / $0.5700 | Buy Now |
DISTI #
V72:2272_18207594
|
Arrow Electronics | Diode TVS Single Uni-Dir 460V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2752 |
|
$0.2243 / $0.2971 | Buy Now |
DISTI #
65660579
|
Verical | Diode TVS Single Uni-Dir 460V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 20 Package Multiple: 1 Date Code: 2250 | Americas - 2752 |
|
$0.2243 / $0.2433 | Buy Now |
DISTI #
TPSMB540A-A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2890 / $0.2950 | Buy Now |
DISTI #
TPSMB540A-A-LF
|
TME | Diode: TVS, 600W, 540V, 800mA, unidirectional, ±5%, DO214AA, TPSMB Min Qty: 1 | 0 |
|
$0.3920 / $0.8580 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 460V DO214AA (SMB) SMT T&R | 0 |
|
$0.6025 / $0.6929 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMB540A-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB540A-A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 567 V | |
Breakdown Voltage-Min | 513 V | |
Breakdown Voltage-Nom | 540 V | |
Clamping Voltage-Max | 740 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 460 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 460 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |