Part Details for TPSMB520A-A by Littelfuse Inc
Overview of TPSMB520A-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB520A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7536
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB520A-A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
18-TPSMB520A-ATR-ND
|
DigiKey | TVS DIODE 443VWM 718VC DO214 TR Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2888 / $0.3105 | Buy Now |
DISTI #
576-TPSMB520A-A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE SURF MT RoHS: Compliant | 0 |
|
$0.2890 / $0.3180 | Order Now |
DISTI #
TPSMB520A-A
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE SURF MT RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2890 / $0.3110 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 443V DO214AA (SMB) SMT T&R | 0 |
|
$0.5434 / $0.6249 | RFQ |
Part Details for TPSMB520A-A
TPSMB520A-A CAD Models
TPSMB520A-A Part Data Attributes
|
TPSMB520A-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB520A-A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 545.5 V | |
Breakdown Voltage-Min | 494.5 V | |
Breakdown Voltage-Nom | 520 V | |
Clamping Voltage-Max | 718 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 443 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 443 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |