Part Details for TPSMB20A by Littelfuse Inc
Overview of TPSMB20A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9900
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB20A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6312CT-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415 In Stock |
|
$0.1496 / $0.5200 | Buy Now |
DISTI #
576-TPSMB20A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 20V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2579 |
|
$0.1480 / $0.4500 | Buy Now |
DISTI #
V79:2366_26104469
|
Arrow Electronics | Diode TVS Single Uni-Dir 17.1V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 735 |
|
$0.1310 | Buy Now |
|
Future Electronics | TVS SURF MT DO214AA AEQ101 TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | TVS SURF MT DO214AA AEQ101 TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
DISTI #
58092102
|
Verical | Diode TVS Single Uni-Dir 17.1V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 44 Package Multiple: 1 Date Code: 1639 | Americas - 735 |
|
$0.1310 | Buy Now |
DISTI #
TPSMB20A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 20V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
TPSMB20A-LF
|
TME | Diode: TVS, 600W, 20V, 22A, unidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 0 |
|
$0.1720 / $0.2960 | RFQ |
DISTI #
C1S425201413927
|
Chip1Stop | TVS SURF MT DO214AA AEQ101 TR RoHS: Compliant pbFree: No | 735 |
|
$0.2630 | Buy Now |
Part Details for TPSMB20A
TPSMB20A CAD Models
TPSMB20A Part Data Attributes
|
TPSMB20A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB20A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMB20A
This table gives cross-reference parts and alternative options found for TPSMB20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMB20 | Trans Voltage Suppressor Diode, 600W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | TPSMB20A vs TPSMB20 |
P6SMBJ17-T3 | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | TPSMB20A vs P6SMBJ17-T3 |
P6SMB20 | Trans Voltage Suppressor Diode, 600W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | TPSMB20A vs P6SMB20 |
P6SMB20AAUTO | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | TPSMB20A vs P6SMB20AAUTO |
P6SMBJ20AT1 | Transient Suppressor, | Littelfuse Inc | TPSMB20A vs P6SMBJ20AT1 |
P6SMBJ17-T3-LF | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | TPSMB20A vs P6SMBJ17-T3-LF |
P6SMBJ17A-T3-LF | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | TPSMB20A vs P6SMBJ17A-T3-LF |
P6FMBJ20 | Trans Voltage Suppressor Diode, 600W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | TPSMB20A vs P6FMBJ20 |
P6SMBJ17A-T3 | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | TPSMB20A vs P6SMBJ17A-T3 |
P6SMB20AT3 | 600 Watt SMB Transient Voltage Suppressor, 20 V, Unidirectional, SMB, 2500-REEL | onsemi | TPSMB20A vs P6SMB20AT3 |