Part Details for TPSMB12A by Littelfuse Inc
Overview of TPSMB12A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9890
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB12A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6302TR-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1496 / $0.1738 | Buy Now |
DISTI #
576-TPSMB12A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2656 |
|
$0.1470 / $0.3500 | Buy Now |
DISTI #
V79:2366_26552862
|
Arrow Electronics | Diode TVS Single Uni-Dir 10.2V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 2492 |
|
$0.1408 / $0.1816 | Buy Now |
DISTI #
60996061
|
Verical | Diode TVS Single Uni-Dir 10.2V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 42 Package Multiple: 1 Date Code: 2130 | Americas - 2492 |
|
$0.1408 / $0.1753 | Buy Now |
DISTI #
TPSMB12A
|
TTI | ESD Suppressors / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1610 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26065 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 600W 10.2V DO214AA (SMB) SMT T&R | 0 |
|
$0.2570 / $0.2955 | RFQ |
Part Details for TPSMB12A
TPSMB12A CAD Models
TPSMB12A Part Data Attributes:
|
TPSMB12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB12A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMB12A
This table gives cross-reference parts and alternative options found for TPSMB12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB13ABK | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | TPSMB12A vs P6SMB13ABK |
P6FMBJ12CA-W | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | TPSMB12A vs P6FMBJ12CA-W |
1SMB12CAT3 | Transient Voltage Suppressor, Bidirectional, 12 V, 600 Watt, SMB, 2500-REEL | onsemi | TPSMB12A vs 1SMB12CAT3 |
P6SMB12 | Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | TPSMB12A vs P6SMB12 |
MASMBJ10ATRE3 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | TPSMB12A vs MASMBJ10ATRE3 |
P6SMB12ATR13 | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | TPSMB12A vs P6SMB12ATR13 |
1SMB12CATR13 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | TPSMB12A vs 1SMB12CATR13 |
MSMBJ10AE3 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | TPSMB12A vs MSMBJ10AE3 |
MXSMBJ10AE3 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | TPSMB12A vs MXSMBJ10AE3 |
TPSMB11CA-VR | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | TPSMB12A vs TPSMB11CA-VR |