Part Details for TPSMB100A by Littelfuse Inc
Overview of TPSMB100A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2035
|
Newark | Tvs Diode, Auto, 600W, 85.5V, Do214Aa, Product Range:Tpsmb Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:85.5V, Clamping Voltage Vc Max:137V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse TPSMB100A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4420 | Buy Now |
DISTI #
34AC6695
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB100A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
F10342CT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
395 In Stock |
|
$0.2362 / $0.6400 | Buy Now |
DISTI #
576-TPSMB100A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 100V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2081 |
|
$0.2370 / $0.6500 | Buy Now |
DISTI #
TPSMB100A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 100V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2570 / $0.2680 | Buy Now |
DISTI #
TPSMB100A-LF
|
TME | Diode: TVS, 600W, 100V, 4.5A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.3280 / $0.8750 | RFQ |
DISTI #
C1S425201172525
|
Chip1Stop | TVS SURF MT DO214AA AEQ101 TR RoHS: Compliant pbFree: No | 2930 |
|
$0.3000 / $0.3810 | Buy Now |
Part Details for TPSMB100A
TPSMB100A CAD Models
TPSMB100A Part Data Attributes
|
TPSMB100A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB100A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |