Part Details for TPSMA6L5.0A-AQ by Diotec Semiconductor AG
Overview of TPSMA6L5.0A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMA6L5.0A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TPSMA6L5.0A-AQ-ND
|
DigiKey | IC Min Qty: 22500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0698 | Buy Now |
DISTI #
637-TPSMA6L5.0A-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMAF, 150C, 600W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0630 / $0.0680 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMAF - 5V - 600W - Unidirectional - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0510 / $0.0557 | Buy Now |
DISTI #
TPSMA6L5.0A-AQ-DIO
|
TME | Diode: TVS, 600W, 6.4÷7V, 65.2A, unidirectional, ±5%, SMA flat Min Qty: 10 | 0 |
|
$0.0600 / $0.0901 | RFQ |
DISTI #
TPSMA6L5.0A-AQ
|
IBS Electronics | Diode TVS Single Uni-Dir 5V 600W Automotive 2-Pin SMAF T/R Min Qty: 22500 Package Multiple: 1 | 0 |
|
$0.0507 | Buy Now |
Part Details for TPSMA6L5.0A-AQ
TPSMA6L5.0A-AQ CAD Models
TPSMA6L5.0A-AQ Part Data Attributes
|
TPSMA6L5.0A-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L5.0A-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |