-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7521
|
Newark | Diode, Tvs, 600W, 24V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L24A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
66W7865
|
Newark | Diode, Tvs, 600W, 24V, Unidirectional, Do-221Ac, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse TPSMA6L24A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
F6148CT-ND
|
DigiKey | TVS SMAF 24V 600W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12210 In Stock |
|
$0.1317 / $0.4700 | Buy Now |
DISTI #
576-TPSMA6L24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 24V AEC-Q101 5% Uni-Directional RoHS: Compliant | 7842 |
|
$0.1310 / $0.4700 | Buy Now |
|
Future Electronics | TVS SMA6L 24V Uni, 7'' TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 1310 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 24V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-221AC | 1048 |
|
$0.1300 / $0.6500 | Buy Now |
DISTI #
TPSMA6L24A
|
TTI | ESD Suppressors / TVS Diodes 600W 24V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1470 | Buy Now |
|
Ameya Holding Limited | Diode: TVS, 600W, 28.1V, 15.5A, unidirectional, ±5%, DO221AC | 323 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 600W 38.9V SMA | 914 |
|
$0.2857 / $0.3286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMA6L24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPSMA6L24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMA6L24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMA6L24A | Trans Voltage Suppressor Diode, | Diotec Semiconductor AG | TPSMA6L24A vs TPSMA6L24A |