Part Details for TPSMA6L22A-AQ by Diotec Semiconductor AG
Overview of TPSMA6L22A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMA6L22A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TPSMA6L22A-AQ-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SMAF Min Qty: 22500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0698 | Buy Now |
DISTI #
637-TPSMA6L22A-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMAF, 150C, 600W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0630 / $0.0680 | Order Now |
|
Onlinecomponents.com | TVS - SMAF - 22V - 600W - 150°C - Unidir - Automotive RoHS: Compliant | 0 |
|
$0.0490 / $0.0549 | Buy Now |
DISTI #
TPSMA6L22A-AQ-DIO
|
TME | Diode: TVS, 600W, 24.4÷26.9V, 16.9A, unidirectional, ±5%, SMA flat Min Qty: 5 | 0 |
|
$0.0640 / $0.1560 | RFQ |