-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive common-mode active EMI filter (AEF) for single-phase systems 14-SOT-23-THIN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPSF12C1QDYYRQ1CT-ND
|
DigiKey | AUTOMOTIVE COMMON-MODE ACTIVE EM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2015 In Stock |
|
$1.2372 / $2.4400 | Buy Now |
DISTI #
595-TPSF12C1QDYYRQ1
|
Mouser Electronics | Active Filters Automotive common-mode active EMI filter (AEF) for single-phase systems 14-SOT-23-THIN -40 to 150 RoHS: Compliant | 2435 |
|
$1.2000 / $2.7400 | Buy Now |
|
Ameya Holding Limited | 22175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSF12C1QDYYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSF12C1QDYYRQ1
Texas Instruments
Automotive common-mode active EMI filter (AEF) for single-phase systems 14-SOT-23-THIN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 14 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Length | 4.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC/EPOXY | |
Packing Method | TR, 13 INCH | |
Rated Current | 15 A | |
Rated Voltage | 16 V | |
Screening Level | AEC-Q100 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 2.1 mm |