Part Details for TPSE686M025R0125 by Kyocera AVX Components
Overview of TPSE686M025R0125 by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE686M025R0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2996
|
Newark | Tantalum Capacitor, 68Uf, 25V, 0.125 Ohm, 0.2, 2917, Capacitance:68Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.125Ohm, Manufacturer Size Code:E, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx TPSE686M025R0125 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0300 | Buy Now |
DISTI #
94C4613
|
Newark | Tantalum Capacitor, 68Uf, 25V, 0.125 Ohm, 0.2, 2917, Full Reel, Capacitance:68Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.125Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE686M025R0125 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5700 / $2.7700 | Buy Now |
DISTI #
478-4152-1-ND
|
DigiKey | CAP TANT 68UF 20% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2944 In Stock |
|
$1.3716 / $3.3300 | Buy Now |
DISTI #
TPSE686M025R0125
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE686M025R0125) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 400 |
|
$1.2294 / $1.3184 | Buy Now |
DISTI #
581-TPSE686M025R0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 20% 2917 ESR= 125 mOhm RoHS: Compliant | 444 |
|
$1.5900 / $3.8800 | Buy Now |
DISTI #
V72:2272_10780184
|
Arrow Electronics | Cap Tant Solid 68uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1804 Container: Cut Strips | Americas - 5 |
|
$0.0934 / $0.3568 | Buy Now |
|
Future Electronics | TPS Series 68 uF ±20 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 400Reel |
|
$1.3500 / $1.4000 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 25V, 20±% | 44 |
|
$1.3125 / $3.5000 | Buy Now |
Part Details for TPSE686M025R0125
TPSE686M025R0125 CAD Models
TPSE686M025R0125 Part Data Attributes
|
TPSE686M025R0125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE686M025R0125
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE686M025R0125
This table gives cross-reference parts and alternative options found for TPSE686M025R0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE686M025R0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45025E6869M137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE686M025R0125 vs B45025E6869M137 |
TCMIE686ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSE686M025R0125 vs TCMIE686ET |
TBME686M025LBLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TPSE686M025R0125 vs TBME686M025LBLC9845 |
TBME686M025LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE686M025R0125 vs TBME686M025LBLC9045 |
PCT68/25HM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TPSE686M025R0125 vs PCT68/25HM |
TBME686M025LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TPSE686M025R0125 vs TBME686M025LWLC9945 |
TBME686M025LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE686M025R0125 vs TBME686M025LRLC9045 |
TBME686M025LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE686M025R0125 vs TBME686M025LSLC9045 |
TBME686M025LWLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TPSE686M025R0125 vs TBME686M025LWLC9H45 |
TPSE686M025H125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TPSE686M025R0125 vs TPSE686M025H125 |