Part Details for TPSE686K025R0125 by Kyocera AVX Components
Overview of TPSE686K025R0125 by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE686K025R0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9889
|
Newark | Cap, 68Uf, 25V, 10%, 2917, Smd, Capacitance:68Μf, Voltage Rating:25V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSE686K025R0125 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$1.5700 / $1.7000 | Buy Now |
DISTI #
93K0875
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 68 F, 10%, 25 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE686K025R0125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 73 |
|
$2.2400 / $3.7500 | Buy Now |
DISTI #
478-2410-1-ND
|
DigiKey | CAP TANT 68UF 10% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3895 In Stock |
|
$1.5167 / $3.6900 | Buy Now |
DISTI #
TPSE686K025R0125
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE686K025R0125) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 400 |
|
$1.6580 / $1.8980 | Buy Now |
DISTI #
581-TPSE686K025R0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 25V ESR 125 RoHS: Compliant | 3494 |
|
$1.4000 / $3.3600 | Buy Now |
DISTI #
70001510
|
RS | Capacitor, Tantalum, Cap 68uF, Tol 10%, Vol-Rtg 25 VDC, SMT, 7343H, ESR 125 mOhms, CT | AVX TPSE686K025R0125 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9800 / $5.2500 | RFQ |
DISTI #
70002444
|
RS | Capacitor, Tantalum, Cap 68uF, Tol 10%, SMT, Vol-Rtg 25V, Low ESR, TR | AVX TPSE686K025R0125 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 / $2.9400 | RFQ |
|
Future Electronics | TPS Series 68 uF ±10 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3600 / $1.4300 | Buy Now |
|
Bristol Electronics | 6390 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 68uf, 25V, 10±% | 334 |
|
$2.2755 / $3.6900 | Buy Now |
Part Details for TPSE686K025R0125
TPSE686K025R0125 CAD Models
TPSE686K025R0125 Part Data Attributes
|
TPSE686K025R0125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE686K025R0125
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE686K025R0125
This table gives cross-reference parts and alternative options found for TPSE686K025R0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE686K025R0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE686K025H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TPSE686K025R0125 vs TPSE686K025H200 |
TPSE686K025K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TPSE686K025R0125 vs TPSE686K025K200 |
LSR68/25HK125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Suntsu Electronics Inc | TPSE686K025R0125 vs LSR68/25HK125 |
B45396R5686K596 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE686K025R0125 vs B45396R5686K596 |
TPME686K025P0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE686K025R0125 vs TPME686K025P0045 |
B45125E6866K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSE686K025R0125 vs B45125E6866K137 |
B45125E6869K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSE686K025R0125 vs B45125E6869K137 |
B45025E6869K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE686K025R0125 vs B45025E6869K137 |
TPSE686K025S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TPSE686K025R0125 vs TPSE686K025S200 |
TBME686K025LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TPSE686K025R0125 vs TBME686K025LBLC9H45 |