Part Details for TPSE477M006R0045 by Kyocera AVX Components
Results Overview of TPSE477M006R0045 by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE477M006R0045 Information
TPSE477M006R0045 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSE477M006R0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9181
|
Newark | Capacitor Tant, 470Uf 6.3V 0.045 Ohm 20%, 2917, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Ca... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2400 / $3.7100 | Buy Now |
DISTI #
478-9251-1-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
978 In Stock |
|
$0.8916 / $2.4900 | Buy Now |
DISTI #
TPSE477M006R0045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7825 / $0.8384 | Buy Now |
DISTI #
581-TPSE477M006R0045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6V 20%SER III RoHS: Compliant | 515 |
|
$1.2400 / $2.4900 | Buy Now |
DISTI #
V72:2272_10780128
|
Arrow Electronics | Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.045 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2119 Container: Cut Strips | Americas - 379 |
|
$0.6031 / $1.4791 | Buy Now |
|
Future Electronics | TPS Series 470 uF ±20% 6.3 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel |
400 Reel |
|
$0.6400 / $0.6750 | Buy Now |
|
Future Electronics | TPS Series 470 uF ±20% 6.3 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel |
21 Cut Tape/Mini-Reel |
|
$1.1100 / $1.4700 | Buy Now |
|
Bristol Electronics | 1397 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 60 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917 | 648 |
|
$1.0395 / $2.5200 | Buy Now |
Part Details for TPSE477M006R0045
TPSE477M006R0045 CAD Models
TPSE477M006R0045 Part Data Attributes
|
TPSE477M006R0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE477M006R0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 766 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE477M006R0045
This table gives cross-reference parts and alternative options found for TPSE477M006R0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE477M006R0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJE477M006RXSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006RXSZ0H23 |
TBJE477M006RXSC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006RXSC0000 |
TBJE477M006RGSC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006RGSC0023 |
TBJE477M006JXLC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006JXLC0723 |
TBJE477M006JFSC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006JFSC0023 |
TPSE477M6S0050 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | TPSE477M006R0045 vs TPSE477M6S0050 |
TBJE477M006JGLZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006JGLZ0024 |
TBJE477M006RASZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006RASZ0700 |
TBJE477M006JFLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006JFLB0924 |
TBJE477M006RALB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | TPSE477M006R0045 vs TBJE477M006RALB0923 |