Part Details for TPSE477K010R0050 by Kyocera AVX Components
Overview of TPSE477K010R0050 by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE477K010R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9886
|
Newark | Cap, 470Μf, 10V, 10%, 2917, Reel, Capacitance:470Μf, Voltage Rating:10V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSE477K010R0050 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 2800 |
|
$1.1000 / $1.2300 | Buy Now |
DISTI #
82AC3580
|
Newark | Lowesr,470Uf,10V,10%,e Case,050,tr, hazmat Rohs Compliant: Yes |Kyocera Avx TPSE477K010R0050 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$1.1000 / $1.2300 | Buy Now |
DISTI #
49H7150
|
Newark | Tantalum Capacitor, 470Uf, 10V, 0.05 Ohm, 0.1, 2917, Full Reel, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Product Length:7.3Mmrohs Compliant: Yes |Kyocera Avx TPSE477K010R0050 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9320 / $1.2600 | Buy Now |
DISTI #
89W2132
|
Newark | Tantalum Capacitor, 470Uf, 10V, 10%, 2917, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:1.82A Rohs Compliant: Yes |Kyocera Avx TPSE477K010R0050 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 | Buy Now |
DISTI #
478-9250-1-ND
|
DigiKey | CAP TANT 470UF 10% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1096 In Stock |
|
$1.1447 / $3.3300 | Buy Now |
DISTI #
TPSE477K010R0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE477K010R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 800 |
|
$0.8430 / $0.9046 | Buy Now |
DISTI #
581-TPSE477K010R0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 50 mOhm RoHS: Compliant | 0 |
|
$1.1300 / $2.8900 | Order Now |
|
Future Electronics | TPS Series 470 uF ±10% 10 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0500 / $1.1000 | Buy Now |
|
Bristol Electronics | 517 |
|
RFQ | ||
DISTI #
TPSE477K010R0050
|
TTI | Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 50 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 7200 In Stock |
|
$1.1400 / $1.2100 | Buy Now |
Part Details for TPSE477K010R0050
TPSE477K010R0050 CAD Models
TPSE477K010R0050 Part Data Attributes
|
TPSE477K010R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE477K010R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE477K010R0050
This table gives cross-reference parts and alternative options found for TPSE477K010R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE477K010R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477K010LSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE477K010R0050 vs TBJE477K010LSLC0924 |
TBME477K010CWLT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010CWLT0945 |
TBME477K010CRDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010CRDZ0023 |
TBME477K010CCLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010CCLZ0800 |
TBME477K010CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010CBLZ0724 |
TBME477K010CASC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010CASC0723 |
TBME477K010LELB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010LELB0700 |
TBME477K010LCLC9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010LCLC9045 |
TBME477K010LBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010LBSZ0900 |
TBME477K010LBLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPSE477K010R0050 vs TBME477K010LBLB0H24 |