Part Details for TPSE477K010R0045V by Kyocera AVX Components
Overview of TPSE477K010R0045V by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE477K010R0045V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSE477K010R0045VCT-ND
|
DigiKey | CAP TANT 470UF 10% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
859 In Stock |
|
$2.0858 / $5.4800 | Buy Now |
DISTI #
TPSE477K010R0045V
|
Avnet Americas | Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125?C T/R - Tape and Reel (Alt: TPSE477K010R0045V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TPSE477K010R045V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR=45mOhm RoHS: Compliant | 1406 |
|
$2.0800 / $4.0900 | Buy Now |
DISTI #
73981221
|
RS | Low ESR MnO2,470 uF,10 V | AVX TPSE477K010R0045V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $3.2500 | RFQ |
|
Future Electronics | Tantalum Capacitors 10V 470uF 10% 2917 ESR=45mOhm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$2.0900 / $2.1500 | Buy Now |
DISTI #
TPSE477K010R0045V
|
Avnet Abacus | Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125�C T/R (Alt: TPSE477K010R0045V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSE477K010R0045V
|
Avnet Asia | Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125?C T/R (Alt: TPSE477K010R0045V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSE477K010R0045V
TPSE477K010R0045V CAD Models
TPSE477K010R0045V Part Data Attributes
|
TPSE477K010R0045V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE477K010R0045V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 766 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE477K010R0045V
This table gives cross-reference parts and alternative options found for TPSE477K010R0045V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE477K010R0045V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME477K010LBSZ0800 | Kyocera AVX Components | $14.6443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | TPSE477K010R0045V vs TBME477K010LBSZ0800 |
TPSE477K010H0045V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | TPSE477K010R0045V vs TPSE477K010H0045V |
TBJE477K010CBLB0H00 | Kyocera AVX Components | $12.1599 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | TPSE477K010R0045V vs TBJE477K010CBLB0H00 |
TBJE477K010LBSB0800 | Kyocera AVX Components | $11.8861 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0045V vs TBJE477K010LBSB0800 |
TBME477K010LRSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0045V vs TBME477K010LRSB0045 |
TBME477K010LBSB0823 | Kyocera AVX Components | $18.0624 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0045V vs TBME477K010LBSB0823 |
TBME477K010LRLC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | TPSE477K010R0045V vs TBME477K010LRLC0H24 |
TPSE477K010R0050V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | TPSE477K010R0045V vs TPSE477K010R0050V |
TBME477K010LBLC0H45 | Kyocera AVX Components | $39.3350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | TPSE477K010R0045V vs TBME477K010LBLC0H45 |
TBME477K010LBSB0800 | Kyocera AVX Components | $17.0543 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0045V vs TBME477K010LBSB0800 |