Part Details for TPSE477K006R0060V by KYOCERA AVX Components
Overview of TPSE477K006R0060V by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE477K006R0060V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84363364
|
Verical | Cap Tant Solid 470uF 6.3V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2237 | Americas - 7600 |
|
$2.7500 | Buy Now |