-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5893
|
Newark | Tantalum Capacitor, 47Uf 6.3V, 0.045 Ohm, 0.1, 2917, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.045Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE477K006R0045 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
54J9172
|
Newark | Tantalum Capacitor, 47Uf 6.3V, 0.045 Ohm, 0.1, 2917, Full Reel, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.045Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE477K006R0045 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9900 / $1.0900 | Buy Now |
DISTI #
478-3316-1-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1310 In Stock |
|
$3.3974 / $8.1300 | Buy Now |
DISTI #
TPSE477K006R0045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE477K006R0045) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1105 / $3.2707 | Buy Now |
DISTI #
581-TPSE477K006R0045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 45 mOhm RoHS: Compliant | 586 |
|
$1.1700 / $2.4100 | Buy Now |
DISTI #
V72:2272_10780102
|
Arrow Electronics | Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.045 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 Container: Cut Strips | Americas - 390 |
|
$0.8386 / $0.8528 | Buy Now |
|
Future Electronics | TPS Series 470uF ±10% 6.3V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel |
2000 Reel |
|
$0.7400 / $0.8050 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,470UF,6.3VDC,10-% TOL,10+% TOL,LOW ESR | 1369 |
|
$4.4613 / $8.9226 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,470UF,6.3VDC,10-% TOL,10+% TOL,LOW ESR | 68 |
|
$1.2045 / $2.1900 | Buy Now |
DISTI #
TPSE477K006R0045
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 45 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.7700 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSE477K006R0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE477K006R0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 766 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPSE477K006R0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE477K006R0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSE477K006H0045 | Kyocera AVX Components | $5.1558 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K006R0045 vs TPSE477K006H0045 |
TPME477K006R0030 | Kyocera AVX Components | $3.0783 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K006R0045 vs TPME477K006R0030 |
T4JE477K006CRLQ4700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | TPSE477K006R0045 vs T4JE477K006CRLQ4700 |
TRJE477K006RRJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K006R0045 vs TRJE477K006RRJ |
TPSE477K006R0060 | Kyocera AVX Components | $1.1205 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K006R0045 vs TPSE477K006R0060 |
TAJE477K006ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K006R0045 vs TAJE477K006ANJ |
TMJE477K006RCQXC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TPSE477K006R0045 vs TMJE477K006RCQXC |
TPSE477K006T0045V | Kyocera AVX Components | $0.9500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | TPSE477K006R0045 vs TPSE477K006T0045V |
TMJE477K006RCQYA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TPSE477K006R0045 vs TMJE477K006RCQYA |
TPSE477K006R0100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K006R0045 vs TPSE477K006R0100 |