Part Details for TPSE476M035S0250 by Kyocera AVX Components
Results Overview of TPSE476M035S0250 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE476M035S0250 Information
TPSE476M035S0250 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSE476M035S0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9874
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSE476M035S0250 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.3400 | Buy Now |
DISTI #
478-TPSE476M035S0250TR-ND
|
DigiKey | CAP TANT Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0959 | Buy Now |
DISTI #
TPSE476M035S0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape a... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.6096 / $2.7960 | Buy Now |
DISTI #
581-TPSE476M035S0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR = 2 50mOhm RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
DISTI #
TPSE476M035S0250
|
TME | Capacitor: tantalum, 47uF, 35VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.3100 | RFQ |
DISTI #
TPSE476M035S0250
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 35 V 20 55 C 125 C 2917 734343 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE476M035S0250
TPSE476M035S0250 CAD Models
TPSE476M035S0250 Part Data Attributes
|
TPSE476M035S0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE476M035S0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE476M035S0250
This table gives cross-reference parts and alternative options found for TPSE476M035S0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE476M035S0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME476M035LXDB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035S0250 vs TBME476M035LXDB0900 |
TBME476M035LWDB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035S0250 vs TBME476M035LWDB0824 |
TBME476M035LGSZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035S0250 vs TBME476M035LGSZ0045 |
TBJE476M035LCLB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035S0250 vs TBJE476M035LCLB0724 |
TBJE476M035LBLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035S0250 vs TBJE476M035LBLB0H24 |
TBJE476M035LASZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035S0250 vs TBJE476M035LASZ0824 |
TBJE476M035CRSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035S0250 vs TBJE476M035CRSC0700 |
TBJE476M035CBLZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035S0250 vs TBJE476M035CBLZ0724 |
TBME476M035CGLB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035S0250 vs TBME476M035CGLB0845 |
TBME476M035CFLD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035S0250 vs TBME476M035CFLD0H00 |