Part Details for TPSE476K035R0200 by Kyocera AVX Components
Overview of TPSE476K035R0200 by Kyocera AVX Components
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE476K035R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0873
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 35 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE476K035R0200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 680 |
|
$2.0100 / $3.4300 | Buy Now |
DISTI #
94W9883
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 35 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE476K035R0200 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3600 / $1.5200 | Buy Now |
DISTI #
92C2712
|
Newark | Tantalum Capacitor, 47Uf, 35V, 0.2 Ohm, 0.1, 2917, Full Reel, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:E, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSE476K035R0200 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 | Buy Now |
DISTI #
478-3109-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9553 In Stock |
|
$1.3887 / $3.3700 | Buy Now |
DISTI #
581-TPSE476K035R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ESR= 200 mOhm RoHS: Compliant | 8986 |
|
$1.2500 / $3.2400 | Buy Now |
DISTI #
V36:1790_07465693
|
Arrow Electronics | Cap Tant Solid 47uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Date Code: 2409 | Americas - 9438 |
|
$1.1871 / $1.3420 | Buy Now |
DISTI #
E02:0323_01308631
|
Arrow Electronics | Cap Tant Solid 47uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2408 | Europe - 1200 |
|
$1.2541 / $1.3914 | Buy Now |
DISTI #
70001322
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 7343H, ESR 200 mOhms, CT | AVX TPSE476K035R0200 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 / $3.5200 | RFQ |
DISTI #
70002025
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 10%, SMT Low ESR, Vol-Rtg 35V, 7343H, TR | AVX TPSE476K035R0200 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2050 / $3.7710 | RFQ |
|
Future Electronics | TPS Series 47 uF ±10 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 87600Reel |
|
$1.2000 / $1.2600 | Buy Now |
Part Details for TPSE476K035R0200
TPSE476K035R0200 CAD Models
TPSE476K035R0200 Part Data Attributes:
|
TPSE476K035R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE476K035R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE476K035R0200
This table gives cross-reference parts and alternative options found for TPSE476K035R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE476K035R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45135E4769K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSE476K035R0200 vs B45135E4769K207 |
B45198R6476K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSE476K035R0200 vs B45198R6476K506 |
TBME476K035LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE476K035R0200 vs TBME476K035LRLC9H45 |
TBME476K035LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE476K035R0200 vs TBME476K035LSLC9045 |
TBME476K035LBLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE476K035R0200 vs TBME476K035LBLC9845 |
TBME476K035LRLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE476K035R0200 vs TBME476K035LRLC9945 |
TBME476K035LWLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TPSE476K035R0200 vs TBME476K035LWLC9045 |
PCT47/35HKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TPSE476K035R0200 vs PCT47/35HKLF |
B45396R6476K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE476K035R0200 vs B45396R6476K506 |
TBME476K035LSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TPSE476K035R0200 vs TBME476K035LSLC9945 |