Part Details for TPSE337K010H0060 by Kyocera AVX Components
Results Overview of TPSE337K010H0060 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE337K010H0060 Information
TPSE337K010H0060 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSE337K010H0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSE337K010H0060TR-ND
|
DigiKey | CAP TANT Min Qty: 4400 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6875 | Buy Now |
DISTI #
TPSE337K010H0060
|
Avnet Americas | Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R - Tape and Reel (Alt: TPSE33... more RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TPSE337K010H0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330UF 10V 10% RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981272
|
RS | Low ESR MnO2,330 uF,10 V | AVX TPSE337K010H0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 / $5.9000 | RFQ |
DISTI #
TPSE337K010H0060
|
TTI | Tantalum Capacitors - Solid SMD 330UF 10V 10% Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$3.6000 / $5.9300 | Buy Now |