Part Details for TPSE336K025R0200 by Kyocera AVX Components
Overview of TPSE336K025R0200 by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE336K025R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H8637
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 33 F, 10%, 25 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE336K025R0200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8400 / $3.1600 | Buy Now |
DISTI #
35K5010
|
Newark | Tantalum Capacitor, 33Uf, 25V, 0.2 Ohm, 0.1, 2917, Full Reel, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE336K025R0200 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6800 | Buy Now |
DISTI #
478-9238-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
202 In Stock |
|
$0.8777 / $2.3400 | Buy Now |
DISTI #
TPSE336K025R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE336K025R0200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0885 / $1.2460 | Buy Now |
DISTI #
581-TPSE336K025R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 25V 10% L ESR RoHS: Compliant | 53 |
|
$1.0700 / $2.1600 | Buy Now |
DISTI #
70001225
|
RS | Capacitor, Tantalum, 33 uF, 25 V @ +85 C, 32 V @ +85 C, +/-10%, E, 6% (Max.) | AVX TPSE336K025R0200 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 | RFQ |
|
Future Electronics | TPS Series 33uF ±10 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.8850 / $0.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 620 |
|
$0.8390 / $1.6780 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 106 |
|
$1.3424 / $2.6848 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 223 |
|
$1.5688 / $3.3920 | Buy Now |
Part Details for TPSE336K025R0200
TPSE336K025R0200 CAD Models
TPSE336K025R0200 Part Data Attributes:
|
TPSE336K025R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE336K025R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |