Part Details for TPSE226M035S0200 by Kyocera AVX Components
Results Overview of TPSE226M035S0200 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE226M035S0200 Information
TPSE226M035S0200 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSE226M035S0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6207
|
Newark | Capacitor Tant, 22Uf, 35V, 0.2 Ohm, 0.2, 2917, Capacitance:22Μf, Capacitance Tolerance:± 20%, Vol... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
478-TPSE226M035S0200TR-ND
|
DigiKey | CAP TANT 22UF 20% 35V 2917 Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5683 | Buy Now |
DISTI #
TPSE226M035S0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape a... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4592 / $1.4896 | Buy Now |
DISTI #
581-TPSE226M035S0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 20% RoHS: Compliant | 0 |
|
$1.5300 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$1.4500 | Buy Now |
DISTI #
TPSE226M035S0200
|
TME | Capacitor: tantalum, 22uF, 35VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 1500 | 0 |
|
$0.7200 | RFQ |
DISTI #
TPSE226M035S0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 35 V 20 55 C 125 C 2917 734343 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE226M035S0200
TPSE226M035S0200 CAD Models
TPSE226M035S0200 Part Data Attributes
|
TPSE226M035S0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE226M035S0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE226M035S0200
This table gives cross-reference parts and alternative options found for TPSE226M035S0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE226M035S0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJE226M035LWSC0024 | Kyocera AVX Components | $29.8090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | TPSE226M035S0200 vs TBJE226M035LWSC0024 |
TPSE226M035T0300V | Kyocera AVX Components | $0.7800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | TPSE226M035S0200 vs TPSE226M035T0300V |
TBJE226M035LBSB0023 | Kyocera AVX Components | $15.1760 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226M035S0200 vs TBJE226M035LBSB0023 |
TPME226M035R0060 | Kyocera AVX Components | $5.9723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226M035S0200 vs TPME226M035R0060 |
TBJE226M035LRLC0024 | Kyocera AVX Components | $41.0831 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226M035S0200 vs TBJE226M035LRLC0024 |
TAJE226M035HNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226M035S0200 vs TAJE226M035HNJV |
TAJE226M035SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226M035S0200 vs TAJE226M035SNJ |
TPSE226M035R0300 | Kyocera AVX Components | $1.3365 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226M035S0200 vs TPSE226M035R0300 |
TBME226M035LBSZ0H00 | Kyocera AVX Components | $22.8966 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | TPSE226M035S0200 vs TBME226M035LBSZ0H00 |
TBJE226M035CRSB0800 | Kyocera AVX Components | $13.2470 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226M035S0200 vs TBJE226M035CRSB0800 |