Part Details for TPSE226M035R0300. by Kyocera AVX Components
Results Overview of TPSE226M035R0300. by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE226M035R0300. Information
TPSE226M035R0300. by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSE226M035R0300.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC4603
|
Newark | Tantalum Capacitor, 22Uf, 35V, 0.3 Ohm, 0.2, 2917, Capacitance:22Μf, Voltage(Dc):35V, Capacitor C... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$2.5000 / $2.6800 | Buy Now |
DISTI #
TPSE226M035R0300.
|
TTI | Tantalum Capacitors - Solid SMD 22uF 35V 20% L ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 400 In Stock |
|
$0.8500 | Buy Now |