Part Details for TPSE226K035H0300 by Kyocera AVX Components
Results Overview of TPSE226K035H0300 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE226K035H0300 Information
TPSE226K035H0300 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSE226K035H0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9088
|
Newark | Capacitor,22Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSE226K035H0300 RoHS: Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5900 / $4.0600 | Buy Now |
DISTI #
478-TPSE226K035H0300TR-ND
|
DigiKey | CAP TANT Min Qty: 4400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4761 | Buy Now |
DISTI #
TPSE226K035H0300
|
Avnet Americas | Cap Tant Solid 22uF 35VDC 10% 7.3 X 4.3 X 4.1mm SMD 7343-43 T/R - Tape and Reel (Alt: TPSE226K035H03... more RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3371 / $3.4066 | Buy Now |
DISTI #
581-TPSE226K035H0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 35V 10% L ESR | 145 |
|
$1.2300 / $4.6400 | Buy Now |
DISTI #
73981326
|
RS | Low ESR MnO2,22 uF,35 V | AVX TPSE226K035H0300 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.5600 | RFQ |
Part Details for TPSE226K035H0300
TPSE226K035H0300 CAD Models
TPSE226K035H0300 Part Data Attributes
|
TPSE226K035H0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE226K035H0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE226K035H0300
This table gives cross-reference parts and alternative options found for TPSE226K035H0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE226K035H0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJE226K035LBLB0000 | Kyocera AVX Components | $16.3473 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0300 vs TBJE226K035LBLB0000 |
TBME226K035LBSZ0024 | Kyocera AVX Components | $19.4533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSE226K035H0300 vs TBME226K035LBSZ0024 |
TBME226K035LBSB0000 | Kyocera AVX Components | $19.6630 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0300 vs TBME226K035LBSB0000 |
TBJE226K035LLSC0000 | Kyocera AVX Components | $27.9095 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSE226K035H0300 vs TBJE226K035LLSC0000 |
TBME226K035LBSB0H00 | Kyocera AVX Components | $19.6630 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0300 vs TBME226K035LBSB0H00 |
TBJE226K035CRSC0023 | Kyocera AVX Components | $28.0081 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0300 vs TBJE226K035CRSC0023 |
TBJE226K035LBSB0823 | Kyocera AVX Components | $15.8189 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0300 vs TBJE226K035LBSB0823 |
TBJE226K035CBLB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSE226K035H0300 vs TBJE226K035CBLB0H23 |
TBJE226K035CBSB0000 | Kyocera AVX Components | $13.3282 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0300 vs TBJE226K035CBSB0000 |
TBJE226K035CRSZ0800 | Kyocera AVX Components | $7.3290 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0300 vs TBJE226K035CRSZ0800 |