Part Details for TPSE226K035H0200 by Kyocera AVX Components
Results Overview of TPSE226K035H0200 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE226K035H0200 Information
TPSE226K035H0200 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSE226K035H0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSE226K035H0200TR-ND
|
DigiKey | CAP TANT Min Qty: 4400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9125 | Buy Now |
DISTI #
TPSE226K035H0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape a... more RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.5630 / $2.8426 | Buy Now |
DISTI #
581-TPSE226K035H0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 35V 10% E RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981327
|
RS | Low ESR MnO2,22 uF,35 V | AVX TPSE226K035H0200 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 / $4.6600 | RFQ |
DISTI #
TPSE226K035H0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 35 V 10 55 C 125 C 2917 734343 Metric (Alt: TPSE226K035H0200... more RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSE226K035H0200
TPSE226K035H0200 CAD Models
TPSE226K035H0200 Part Data Attributes
|
TPSE226K035H0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE226K035H0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE226K035H0200
This table gives cross-reference parts and alternative options found for TPSE226K035H0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE226K035H0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJE226K035LBLB0000 | Kyocera AVX Components | $16.3473 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0200 vs TBJE226K035LBLB0000 |
TBME226K035LBSZ0024 | Kyocera AVX Components | $19.4533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSE226K035H0200 vs TBME226K035LBSZ0024 |
TBME226K035LBSB0000 | Kyocera AVX Components | $19.6630 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0200 vs TBME226K035LBSB0000 |
TBJE226K035LLSC0000 | Kyocera AVX Components | $27.9095 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSE226K035H0200 vs TBJE226K035LLSC0000 |
TBME226K035LBSB0H00 | Kyocera AVX Components | $19.6630 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0200 vs TBME226K035LBSB0H00 |
TBJE226K035CRSC0023 | Kyocera AVX Components | $28.0081 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0200 vs TBJE226K035CRSC0023 |
TBJE226K035LBSB0823 | Kyocera AVX Components | $15.8189 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0200 vs TBJE226K035LBSB0823 |
TBJE226K035CBLB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSE226K035H0200 vs TBJE226K035CBLB0H23 |
TBJE226K035CBSB0000 | Kyocera AVX Components | $13.3282 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0200 vs TBJE226K035CBSB0000 |
TBJE226K035CRSZ0800 | Kyocera AVX Components | $7.3290 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSE226K035H0200 vs TBJE226K035CRSZ0800 |