Part Details for TPSE157K016R0050V by Kyocera AVX Components
Overview of TPSE157K016R0050V by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE157K016R0050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8542
|
Newark | Tant Cap, Polymer, 150Uf, 16V, Case E, Capacitance:150µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:1.817A Rohs Compliant: Yes |Kyocera Avx TPSE157K016R0050V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$0.6830 | Buy Now |
DISTI #
46AC8543
|
Newark | Tant Cap, Polymer, 150Uf, 16V, Case E, Capacitance:150µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:1.817A Rohs Compliant: Yes |Kyocera Avx TPSE157K016R0050V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9330 / $0.9980 | Buy Now |
DISTI #
77AC3921
|
Newark | Cap, 150Uf, 16V, Tant, Case E, Capacitance:150µf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSE157K016R0050V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $2.5200 | Buy Now |
DISTI #
478-11491-1-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1343 In Stock |
|
$0.8928 / $2.8300 | Buy Now |
DISTI #
46AC8542
|
Avnet Americas | Cap Tant Solid 150uF 16V E CASE 10% 2917 SMD 50m Ohm 125°C T/R - Product that comes on tape, but is not reeled (Alt: 46AC8542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 700 Partner Stock |
|
$1.2100 / $2.0800 | Buy Now |
DISTI #
TPSE157K016R0050V
|
Avnet Americas | Cap Tant Solid 150uF 16V E CASE 10% 2917 SMD 50m Ohm 125°C T/R - Tape and Reel (Alt: TPSE157K016R0050V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2649 | Buy Now |
DISTI #
581-TPSE157K16R0050V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 E SR 50mOhm RoHS: Compliant | 5567 |
|
$0.8920 / $2.3800 | Buy Now |
DISTI #
73979472
|
RS | Low ESR MnO2,150 uF,16 V | AVX TPSE157K016R0050V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $3.0800 | RFQ |
|
Future Electronics | Cap Tant Solid 150uF 16V E CASE 10% 2917 SMD 50m Ohm 125C T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 400Reel |
|
$0.9000 / $0.9750 | Buy Now |
DISTI #
TPSE157K016R0050V
|
TTI | Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 E SR 50mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8900 / $1.0000 | Buy Now |
Part Details for TPSE157K016R0050V
TPSE157K016R0050V CAD Models
TPSE157K016R0050V Part Data Attributes
|
TPSE157K016R0050V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE157K016R0050V
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE157K016R0050V
This table gives cross-reference parts and alternative options found for TPSE157K016R0050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE157K016R0050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE157K016RFLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBJE157K016RFLC9H45 |
TBJE157K016CWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBJE157K016CWLZ0900 |
TBJE157K016JDLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBJE157K016JDLB0924 |
TBJE157K016JELZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBJE157K016JELZ0024 |
TBJE157K016JKSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBJE157K016JKSC0923 |
TBJE157K016LWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBJE157K016LWLB0824 |
TBME157K016LXSD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBME157K016LXSD0924 |
TBME157K016LLSC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBME157K016LLSC0723 |
TBME157K016LFLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBME157K016LFLZ0000 |
TBME157K016LELB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0050V vs TBME157K016LELB0900 |