Part Details for TPSE108K004H0060 by Kyocera AVX Components
Overview of TPSE108K004H0060 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE108K004H0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8667
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSE108K004H0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.4400 | Buy Now |
DISTI #
478-TPSE108K004H0060TR-ND
|
DigiKey | CAP TANT 1000UF 10% 4V 2917 Min Qty: 400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5480 | Buy Now |
DISTI #
TPSE108K004H0060
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSE108K004H0060) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8059 | Buy Now |
DISTI #
581-TPSE108K004H0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% ESR = 60mOhm RoHS: Not Compliant | 0 |
|
$2.1200 / $2.3300 | Order Now |
DISTI #
73979476
|
RS | Low ESR MnO2,1000 uF,4 V | AVX TPSE108K004H0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
Part Details for TPSE108K004H0060
TPSE108K004H0060 CAD Models
TPSE108K004H0060 Part Data Attributes
|
TPSE108K004H0060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE108K004H0060
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 663 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE108K004H0060
This table gives cross-reference parts and alternative options found for TPSE108K004H0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE108K004H0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME108K004CDLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBME108K004CDLT0H45 |
TBME108K004CESZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBME108K004CESZ0H45 |
TBME108K004CKDT0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBME108K004CKDT0H24 |
TBME108K004CFDC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBME108K004CFDC0000 |
TBME108K004CFDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBME108K004CFDZ0H23 |
TBJE108K004CRDB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBJE108K004CRDB0723 |
TBME108K004LFSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBME108K004LFSB0H45 |
TBME108K004LLLD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBME108K004LLLD0945 |
TBJE108K004CXLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBJE108K004CXLC0H45 |
TBME108K004CFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPSE108K004H0060 vs TBME108K004CFLC0745 |