Part Details for TPSE108K002R0030 by KYOCERA AVX Components
Overview of TPSE108K002R0030 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE108K002R0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84395195
|
Verical | Cap Tant Solid 1000uF 2.5V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2238 | Americas - 3200 |
|
$1.5400 | Buy Now |