Part Details for TPSE107K020T0150V by Kyocera AVX Components
Overview of TPSE107K020T0150V by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE107K020T0150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSE107K020T0150V
|
Avnet Americas | TANTALUM - Tape and Reel (Alt: TPSE107K020T0150V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73981352
|
RS | Low ESR MnO2,100 uF,20 V | AVX TPSE107K020T0150V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.1800 | RFQ |
DISTI #
TPSE107K020T0150V
|
TME | Capacitor: tantalum, 100uF, 20VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.8100 | RFQ |
DISTI #
TPSE107K020T0150V
|
Avnet Abacus | TANTALUM (Alt: TPSE107K020T0150V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSE107K020T0150V
TPSE107K020T0150V CAD Models
TPSE107K020T0150V Part Data Attributes
|
TPSE107K020T0150V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE107K020T0150V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE107K020T0150V
This table gives cross-reference parts and alternative options found for TPSE107K020T0150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE107K020T0150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME107K020CCDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CCDB0H23 |
TMJE107K020RLQYC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K020T0150V vs TMJE107K020RLQYC |
TBME107K020CCLB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CCLB0023 |
TBME107K020CBSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CBSB0H45 |
TBME107K020CLDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CLDZ0723 |
TBME107K020CCSB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CCSB0745 |
TBME107K020CBDD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CBDD0745 |
TBME107K020CDDB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CDDB0723 |
TBME107K020CKLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CKLZ0023 |
TBME107K020CASD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020T0150V vs TBME107K020CASD0H00 |