Part Details for TPSE107K020R0150 by Kyocera AVX Components
Overview of TPSE107K020R0150 by Kyocera AVX Components
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE107K020R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3066
|
Newark | Tpse107K020R0150 Rohs Compliant: Yes |Kyocera Avx TPSE107K020R0150 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 | Buy Now |
DISTI #
54J9066
|
Newark | Tantalum Capacitor, 100Uf, 20V, 0.15 Ohm, 0.1, 2917, Full Reel, Capacitance:100µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE107K020R0150 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 / $0.9960 | Buy Now |
DISTI #
93K0869
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 100 F, 10%, 20 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE107K020R0150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 / $2.5500 | Buy Now |
DISTI #
478-1795-1-ND
|
DigiKey | CAP TANT 100UF 10% 20V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1223 In Stock |
|
$0.9167 / $2.8900 | Buy Now |
DISTI #
TPSE107K020R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE107K020R0150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5965 | Buy Now |
DISTI #
581-TPSE107K020R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 E SR= 150 mOhm RoHS: Compliant | 6488 |
|
$0.8820 / $2.7600 | Buy Now |
DISTI #
E02:0323_01309250
|
Arrow Electronics | Cap Tant Solid 100uF 20V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2424 | Europe - 9600 |
|
$0.8134 / $0.8950 | Buy Now |
DISTI #
V36:1790_10779752
|
Arrow Electronics | Cap Tant Solid 100uF 20V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Date Code: 2435 | Americas - 1200 |
|
$0.6777 | Buy Now |
DISTI #
70002020
|
RS | Capacitor, Tantalum, Cap 100uF, Tol 10%, SMT, Vol-Rtg 20V, Low ESR, TR | AVX TPSE107K020R0150 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ |
DISTI #
70001501
|
RS | Capacitor, Tantalum, Cap 100 uF, Tol 10%, Vol-Rtg 20 VDC, SMT, 7343H, ESR 150 mOhms, CT | AVX TPSE107K020R0150 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.2500 | RFQ |
Part Details for TPSE107K020R0150
TPSE107K020R0150 CAD Models
TPSE107K020R0150 Part Data Attributes
|
TPSE107K020R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE107K020R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE107K020R0150
This table gives cross-reference parts and alternative options found for TPSE107K020R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE107K020R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME107K020CSLD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CSLD0724 |
TBME107K020CASD0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CASD0024 |
TBME107K020CBLD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CBLD0923 |
TBME107K020CDDC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CDDC0045 |
TBME107K020CKDC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CKDC0945 |
TBME107K020CKDT0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CKDT0845 |
TBME107K020CKSC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CKSC0724 |
TBME107K020CKST0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CKST0H00 |
TBME107K020CLLD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CLLD0000 |
TBME107K020CLST0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020R0150 vs TBME107K020CLST0700 |