Part Details for TPSE107K016R0100 by Kyocera AVX Components
Overview of TPSE107K016R0100 by Kyocera AVX Components
- Distributor Offerings: (46 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE107K016R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9874
|
Newark | Cap, 100Μf, 16V, 10%, Reel, Capacitance:100Μf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TPSE107K016R0100 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.9760 / $1.2400 | Buy Now |
DISTI #
02H4892
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 100 F, 10%, 16 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE107K016R0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 772 |
|
$1.4600 / $2.5000 | Buy Now |
DISTI #
02H4878
|
Newark | Tantalum Capacitor, 100Uf, 16V, 0.1 Ohm, 0.1, 2917, Full Reel, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE107K016R0100 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
84K8374
|
Newark | Tantalum Capacitor, 100Uf, 16V, 0.1 Ohm, 0.1, 2917, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSE107K016R0100 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3400 | Buy Now |
DISTI #
478-1793-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.9917 / $2.4500 | Buy Now |
DISTI #
TPSE107K016R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE107K016R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6516 / $0.7459 | Buy Now |
DISTI #
TPSE107K016R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE107K016R0100) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Reel | 0 |
|
$0.6602 / $0.7631 | Buy Now |
DISTI #
581-TPSE107K016R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 16V 10% L ESR RoHS: Compliant | 1460 |
|
$0.8750 / $2.4100 | Buy Now |
DISTI #
E02:0323_00042920
|
Arrow Electronics | Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2409 | Europe - 68400 |
|
$0.8574 / $0.8801 | Buy Now |
DISTI #
70195597
|
RS | Capacitor, 100 uF, 16 V @ +85 C, 20 V @ +85 C, +/-10%, E, Surface Mount, -55 C | AVX TPSE107K016R0100 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1400 | RFQ |
Part Details for TPSE107K016R0100
TPSE107K016R0100 CAD Models
TPSE107K016R0100 Part Data Attributes:
|
TPSE107K016R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE107K016R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE107K016R0100
This table gives cross-reference parts and alternative options found for TPSE107K016R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE107K016R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107K016JRLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107K016R0100 vs TBJE107K016JRLC90GC |