Part Details for TPSD686K010R0100 by Kyocera AVX Components
Overview of TPSD686K010R0100 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD686K010R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9035
|
Newark | Capacitor Tant, 68Uf, 10V, 0.1 Ohm, 0.1, 2917, Capacitance:68Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.23A Rohs Compliant: Yes |Kyocera Avx TPSD686K010R0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4870 | Buy Now |
DISTI #
96Y8075
|
Newark | Capacitor, Tantalum, 68Uf, 10V, 2917, Capacitance:68Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.23A Rohs Compliant: Yes |Kyocera Avx TPSD686K010R0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5760 | Buy Now |
DISTI #
478-9209-1-ND
|
DigiKey | CAP TANT 68UF 10% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$0.3722 / $1.5400 | Buy Now |
DISTI #
TPSD686K010R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD686K010R0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$0.9801 | Buy Now |
DISTI #
581-TPSD686K010R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 68uF Case D RoHS: Compliant | 1102 |
|
$0.4110 / $1.2200 | Buy Now |
DISTI #
V72:2272_10779667
|
Arrow Electronics | Cap Tant Solid 68uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2203 Container: Cut Strips | Americas - 500 |
|
$0.7279 / $0.9647 | Buy Now |
|
Future Electronics | TPS Series 68 uF ±10 % 10V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
TPSD686K010R0100
|
TME | Capacitor: tantalum, 68uF, 10VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3500 | RFQ |
DISTI #
TPSD686K010R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD686K010R0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007140084
|
Chip1Stop | Cap Tant Solid 68uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R RoHS: Compliant | 500 |
|
$0.9810 | Buy Now |
Part Details for TPSD686K010R0100
TPSD686K010R0100 CAD Models
TPSD686K010R0100 Part Data Attributes
|
TPSD686K010R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD686K010R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD686K010R0100
This table gives cross-reference parts and alternative options found for TPSD686K010R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD686K010R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD686K010CRSC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD686K010R0100 vs TBWD686K010CRSC0H24 |
TBWD686K010CSDC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K010R0100 vs TBWD686K010CSDC0945 |
TBWD686K010CSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686K010R0100 vs TBWD686K010CSSC0724 |
TBWD686K010LCSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K010R0100 vs TBWD686K010LCSZ0924 |
TBWD686K010LFLB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K010R0100 vs TBWD686K010LFLB0724 |
TBWD686K010LGLB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K010R0100 vs TBWD686K010LGLB0800 |
TBJD686K010CKDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K010R0100 vs TBJD686K010CKDZ0723 |
TBJD686K010CXLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K010R0100 vs TBJD686K010CXLB0924 |
TBJD686K010CXSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K010R0100 vs TBJD686K010CXSC0023 |
TBJD686K010LRLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686K010R0100 vs TBJD686K010LRLB0923 |