-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2587
|
Newark | Tantalum Capacitor, 47Uf, 20V, 0.1 Ohm, 0.1, 2917, Full Reel, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD476K020R0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9050 / $0.9150 | Buy Now |
DISTI #
93K0865
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 20 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD476K020R0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.8000 | Buy Now |
DISTI #
478-3329-1-ND
|
DigiKey | CAP TANT 47UF 10% 20V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2418 In Stock |
|
$1.1799 / $3.4400 | Buy Now |
DISTI #
TPSD476K020R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD476K020R0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0160 / $1.1235 | Buy Now |
DISTI #
581-TPSD476K020R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF Case D RoHS: Compliant | 108 |
|
$1.0100 / $1.7300 | Buy Now |
DISTI #
V72:2272_10780031
|
Arrow Electronics | Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2205 Container: Cut Strips | Americas - 3 |
|
$0.7152 | Buy Now |
DISTI #
V79:2366_23252457
|
Arrow Electronics | Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1714 | Americas - 2 |
|
$0.3932 | Buy Now |
|
Future Electronics | TPS Series 47 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 25500Reel |
|
$1.0700 / $1.1100 | Buy Now |
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,20VDC,10-% TOL,10+% TOL | 288 |
|
$1.0219 / $2.2096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSD476K020R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD476K020R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPSD476K020R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476K020R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD476K020LFDB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPSD476K020R0100 vs TBJD476K020LFDB0900 |
TBJD476K020LEDB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPSD476K020R0100 vs TBJD476K020LEDB0824 |
TBJD476K020CBSD0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSD476K020R0100 vs TBJD476K020CBSD0045 |
TBJD476K020CEDZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPSD476K020R0100 vs TBJD476K020CEDZ0900 |
TBJD476K020CKDD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPSD476K020R0100 vs TBJD476K020CKDD0823 |
TBJD476K020CKSC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPSD476K020R0100 vs TBJD476K020CKSC0H45 |
TBJD476K020CLSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPSD476K020R0100 vs TBJD476K020CLSB0823 |
TBJD476K020CRSC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSD476K020R0100 vs TBJD476K020CRSC0024 |
TBJD476K020CSLD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPSD476K020R0100 vs TBJD476K020CSLD0H45 |
TBJD476K020JBSB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSD476K020R0100 vs TBJD476K020JBSB0923 |