Part Details for TPSD476K010S100 by Kyocera AVX Components
Overview of TPSD476K010S100 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSD476K010S100
TPSD476K010S100 CAD Models
TPSD476K010S100 Part Data Attributes
|
TPSD476K010S100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD476K010S100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD476K010S100
This table gives cross-reference parts and alternative options found for TPSD476K010S100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476K010S100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476K010LSLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010LSLB0800 |
TBWD476K010CRLZ0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010CRLZ0800 |
TBWD476K010LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010LRLC9045 |
TBWD476K010CSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010CSLC0923 |
TBWD476K010CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010CWSZ0745 |
TBWD476K010LWSB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010LWSB0H45 |
TBWD476K010CWLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010CWLZ0023 |
TBWD476K010CRSC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010CRSC0H24 |
TBWD476K010LBSZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010LBSZ0800 |
TBWD476K010CBLZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K010S100 vs TBWD476K010CBLZ0H00 |