Part Details for TPSD475K050R0500 by Kyocera AVX Components
Overview of TPSD475K050R0500 by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD475K050R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3656
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 4.7 F, 10%, 50 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD475K050R0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 149 |
|
$1.9300 / $2.9100 | Buy Now |
DISTI #
54J8979
|
Newark | Tantalum Capacitor, 4.7Uf, 50V, 0.5 Ohm, 0.1, 2917, Full Reel, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD475K050R0500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.4000 | Buy Now |
DISTI #
478-2422-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2527 In Stock |
|
$1.8125 / $5.0300 | Buy Now |
DISTI #
TPSD475K050R0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD475K050R0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7146 | Buy Now |
DISTI #
581-TPSD475K050R0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 4.7uF Case D RoHS: Compliant | 624 |
|
$1.3600 / $3.6800 | Buy Now |
DISTI #
V72:2272_10779996
|
Arrow Electronics | Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1632 Container: Cut Strips | Americas - 17 |
|
$0.7265 | Buy Now |
DISTI #
70475455
|
RS | 4.7uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 50 V dc +/-10%, TPS Series | AVX TPSD475K050R0500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 | RFQ |
|
Future Electronics | TPS Series 4.7 uF ±10 % 50V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3400 / $1.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 4.7UF, SURFACE MOUNT, 2917 | 669 |
|
$0.9914 / $2.4785 | Buy Now |
Part Details for TPSD475K050R0500
TPSD475K050R0500 CAD Models
TPSD475K050R0500 Part Data Attributes
|
TPSD475K050R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD475K050R0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 219 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD475K050R0500
This table gives cross-reference parts and alternative options found for TPSD475K050R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD475K050R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475K050LRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K050R0500 vs TBJD475K050LRSD0824 |
TBWD475K050LRDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K050R0500 vs TBWD475K050LRDZ0800 |
TBWD475K050LBDB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K050R0500 vs TBWD475K050LBDB0000 |
TBWD475K050CXLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K050R0500 vs TBWD475K050CXLB0H23 |
TBWD475K050CXDB0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K050R0500 vs TBWD475K050CXDB0045 |
TBWD475K050CALZ0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K050R0500 vs TBWD475K050CALZ0745 |
TBJD475K050RCSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K050R0500 vs TBJD475K050RCSZ0H45 |
TBJD475K050JSLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K050R0500 vs TBJD475K050JSLZ0945 |
TBJD475K050JCSC0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K050R0500 vs TBJD475K050JCSC0800 |
TBJD475K050JASC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K050R0500 vs TBJD475K050JASC0H24 |