Part Details for TPSD475K035U0700V by Kyocera AVX Components
Overview of TPSD475K035U0700V by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD475K035U0700V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSD475K035U0700V
|
TME | Capacitor: tantalum, 4.7uF, 35VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.5120 | RFQ |
Part Details for TPSD475K035U0700V
TPSD475K035U0700V CAD Models
TPSD475K035U0700V Part Data Attributes
|
TPSD475K035U0700V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD475K035U0700V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD475K035U0700V
This table gives cross-reference parts and alternative options found for TPSD475K035U0700V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD475K035U0700V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475K035LLLC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K035U0700V vs TBWD475K035LLLC0900 |
TBJD475K035LRDC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K035U0700V vs TBJD475K035LRDC0723 |
TBWD475K035CBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K035U0700V vs TBWD475K035CBSZ0824 |
TBWD475K035LFLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K035U0700V vs TBWD475K035LFLZ0723 |
TBWD475K035CBLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K035U0700V vs TBWD475K035CBLC0824 |
TBJD475K035LADZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K035U0700V vs TBJD475K035LADZ0024 |
TBWD475K035CCLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K035U0700V vs TBWD475K035CCLB0H24 |
TBWD475K035LDDB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K035U0700V vs TBWD475K035LDDB0945 |
TBWD475K035LLDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TPSD475K035U0700V vs TBWD475K035LLDZ0945 |
TBJD475K035RWLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K035U0700V vs TBJD475K035RWLZ0945 |