Part Details for TPSD336M035H0200 by Kyocera AVX Components
Overview of TPSD336M035H0200 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD336M035H0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2917
|
Newark | Capacitor,33Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPSD336M035H0200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 / $3.7700 | Buy Now |
DISTI #
478-TPSD336M035H0200TR-ND
|
DigiKey | CAP TANT 33UF 20% 35V 2917 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2570 | Buy Now |
DISTI #
TPSD336M035H0200
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSD336M035H0200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5878 / $2.7930 | Buy Now |
DISTI #
581-TPSD336M035H0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 35V 20% SER III RoHS: Not Compliant | 0 |
|
$2.9300 / $3.2200 | Order Now |
DISTI #
73981514
|
RS | Low ESR MnO2,33 uF,35 V | AVX TPSD336M035H0200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $4.5600 | RFQ |
Part Details for TPSD336M035H0200
TPSD336M035H0200 CAD Models
TPSD336M035H0200 Part Data Attributes
|
TPSD336M035H0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336M035H0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336M035H0200
This table gives cross-reference parts and alternative options found for TPSD336M035H0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336M035H0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336M035LXLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035LXLB0H24 |
TBJD336M035CWLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035CWLZ0H24 |
TBJD336M035CFSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035CFSZ0024 |
TBJD336M035CFLC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035CFLC0024 |
TBJD336M035CESB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035CESB0924 |
TBJD336M035CDDD0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035CDDD0924 |
TBJD336M035LRLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035LRLZ0723 |
TBJD336M035LRDC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035LRDC0700 |
TBJD336M035LGSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035LGSZ0923 |
TBJD336M035LGLD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M035H0200 vs TBJD336M035LGLD0845 |