Part Details for TPSD336M020S0200 by Kyocera AVX Components
Overview of TPSD336M020S0200 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD336M020S0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H3152
|
Newark | Capacitor Tant, 33Uf, 20V, 0.2 Ohm, 0.2, 2917, Capacitance:33Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:866Ma Rohs Compliant: Yes |Kyocera Avx TPSD336M020S0200 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
478-9189-1-ND
|
DigiKey | CAP TANT 33UF 20% 20V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3135 In Stock |
|
$1.0036 / $1.9400 | Buy Now |
DISTI #
TPSD336M020S0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336M020S0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3590 / $0.3908 | Buy Now |
DISTI #
581-TPSD336M020S0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 20% RoHS: Compliant | 2143 |
|
$1.0700 / $2.8100 | Buy Now |
DISTI #
73979124
|
RS | Low ESR MnO2,33 uF,20 V | AVX TPSD336M020S0200 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 20±% | 284 |
|
$1.4917 / $3.2252 | Buy Now |
DISTI #
TPSD336M020S0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336M020S0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3590 / $0.3908 | Buy Now |
DISTI #
TPSD336M020S0200
|
TME | Capacitor: tantalum, 33uF, 20VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.3630 | RFQ |
DISTI #
TPSD336M020S0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336M020S0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSD336M020S0200
TPSD336M020S0200 CAD Models
TPSD336M020S0200 Part Data Attributes:
|
TPSD336M020S0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336M020S0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336M020S0200
This table gives cross-reference parts and alternative options found for TPSD336M020S0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336M020S0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD336M020H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD336M020S0200 vs TPSD336M020H100 |
TBJD336M020LSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020S0200 vs TBJD336M020LSLD0923 |
TBJD336M020CRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020S0200 vs TBJD336M020CRLD0024 |
TBJD336M020CSLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020S0200 vs TBJD336M020CSLD0924 |
TBJD336M020CRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020S0200 vs TBJD336M020CRLD0045 |
TBJD336M020LBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020S0200 vs TBJD336M020LBLD0824 |
TBJD336M020CSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020S0200 vs TBJD336M020CSLD0045 |
TPSD336M020H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD336M020S0200 vs TPSD336M020H200 |
TBJD336M020CBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020S0200 vs TBJD336M020CBLD0024 |
TBJD336M020LBSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020S0200 vs TBJD336M020LBSD0924 |