Part Details for TPSD336K025T0300V by Kyocera AVX Components
Overview of TPSD336K025T0300V by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD336K025T0300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSD336K025T0300V
|
Avnet Americas | TPS TANT - Tape and Reel (Alt: TPSD336K025T0300V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-PSD336K025T0300V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
$0.8670 / $2.2600 | Order Now |
DISTI #
73981525
|
RS | Low ESR MnO2,33 uF,25 V | AVX TPSD336K025T0300V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8580 | Buy Now |
DISTI #
TPSD336K025T0300V
|
TME | Capacitor: tantalum, 33uF, 25VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$1.0100 | RFQ |
Part Details for TPSD336K025T0300V
TPSD336K025T0300V CAD Models
TPSD336K025T0300V Part Data Attributes
|
TPSD336K025T0300V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336K025T0300V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336K025T0300V
This table gives cross-reference parts and alternative options found for TPSD336K025T0300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336K025T0300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K025JKLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025JKLZ0H23 |
TBJD336K025JALC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025JALC0923 |
TBJD336K025CLDB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025CLDB0045 |
TBJD336K025CELC9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025CELC9800 |
TBJD336K025CCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025CCSB0823 |
TBJD336K025JKSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025JKSZ0000 |
TBJD336K025CCDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025CCDC0H23 |
TBJD336K025JRLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025JRLB0H24 |
TBJD336K025CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025CBSC0H45 |
TBJD336K025CBDD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K025T0300V vs TBJD336K025CBDD0823 |