Part Details for TPSD336K016R0200 by Kyocera AVX Components
Results Overview of TPSD336K016R0200 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSD336K016R0200 Information
TPSD336K016R0200 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSD336K016R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8941
|
Newark | Capacitor Tant, 33Uf, 16V, 0.2 Ohm, 0.1, 2917, Capacitance:33Μf, Capacitance Tolerance:± 10%, Cap... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.3230 | Buy Now |
DISTI #
96Y8063
|
Newark | Capacitor, Tantalum, 33Uf, 16V, 2917, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:2... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4530 | Buy Now |
DISTI #
478-9186-1-ND
|
DigiKey | CAP TANT 33UF 10% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7441 In Stock |
|
$0.3081 / $1.1600 | Buy Now |
DISTI #
TPSD336K016R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape a... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel |
500 |
|
$0.2803 / $0.3165 | Buy Now |
DISTI #
581-TPSD336K016R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 16V 10% D RoHS: Compliant | 101 |
|
$0.3080 / $1.1600 | Buy Now |
|
Future Electronics | TPS Series 33uF ±10 % 16V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.9350 / $0.9700 | Buy Now |
DISTI #
TPSD336K016R0200
|
TME | Capacitor: tantalum, 33uF, 16VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2920 / $0.3940 | RFQ |
DISTI #
TPSD336K016R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor 33 uF 16 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSD336K016R0200
TPSD336K016R0200 CAD Models
TPSD336K016R0200 Part Data Attributes
|
TPSD336K016R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336K016R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336K016R0200
This table gives cross-reference parts and alternative options found for TPSD336K016R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336K016R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBWD336K016CELZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBWD336K016CELZ0023 |
TBWD336K016CRSZ0924 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TPSD336K016R0200 vs TBWD336K016CRSZ0924 |
TBJD336K016CXSD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBJD336K016CXSD0H00 |
TBWD336K016LLSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBWD336K016LLSB0024 |
TBWD336K016CLDC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBWD336K016CLDC0724 |
TBWD336K016CDLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBWD336K016CDLC0H45 |
TBWD336K016LEDC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBWD336K016LEDC0823 |
TBWD336K016CDLB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBWD336K016CDLB0923 |
TBJD336K016CXDC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBJD336K016CXDC0923 |
TBJD336K016CGSD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K016R0200 vs TBJD336K016CGSD0H23 |