Part Details for TPSD226K025R0200V by Kyocera AVX Components
Results Overview of TPSD226K025R0200V by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSD226K025R0200V Information
TPSD226K025R0200V by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSD226K025R0200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9844
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSD226K025R0200V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.5800 | Buy Now |
DISTI #
478-TPSD226K025R0200VTR-ND
|
DigiKey | CAP TANT Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1763 | Buy Now |
DISTI #
TPSD226K025R0200V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape a... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1293 / $1.3524 | Buy Now |
DISTI #
581-TPSD226K25R0200V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 10% ESR = 2 00mOhm RoHS: Compliant | 285 |
|
$1.1700 / $3.4800 | Buy Now |
DISTI #
73981586
|
RS | Low ESR MnO2,22 uF,25 V | AVX TPSD226K025R0200V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
|
Future Electronics | 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$1.1700 | Buy Now |
DISTI #
TPSD226K025R0200V
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 25 V 10 55 C 125 C 2917 734331 Metric (Alt: TPSD226K025R0200... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSD226K025R0200V
TPSD226K025R0200V CAD Models
TPSD226K025R0200V Part Data Attributes
|
TPSD226K025R0200V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD226K025R0200V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD226K025R0200V
This table gives cross-reference parts and alternative options found for TPSD226K025R0200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD226K025R0200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
07016-125KDBZ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSD226K025R0200V vs 07016-125KDBZ |
TBJD226K025LCDD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSD226K025R0200V vs TBJD226K025LCDD0H23 |
TBJD226K025LBSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSD226K025R0200V vs TBJD226K025LBSC0923 |
TBJD226K025JLLB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSD226K025R0200V vs TBJD226K025JLLB0H00 |
TBJD226K025JKSZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSD226K025R0200V vs TBJD226K025JKSZ0800 |
TBWD226K025LXLC9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSD226K025R0200V vs TBWD226K025LXLC9900 |
TBJD226K025LRSC0824 | Kyocera AVX Components | $29.3418 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSD226K025R0200V vs TBJD226K025LRSC0824 |
TBJD226K025JCSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPSD226K025R0200V vs TBJD226K025JCSB0800 |
TBJD226K025JBSB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSD226K025R0200V vs TBJD226K025JBSB0724 |
TBJD226K025LSSC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPSD226K025R0200V vs TBJD226K025LSSC0900 |