Part Details for TPSD107M010R0100V by Kyocera AVX Components
Overview of TPSD107M010R0100V by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD107M010R0100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC02A12S-4S-
|
Avnet Americas | Tantalum | Molded | General | 2917 | 10 VDC | 100F | 20% | Sn | T&R 7in (180mm) - Bulk (Alt: APH ACC02A12S-4S-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1988 / $8.5560 | Buy Now |
DISTI #
581-PSD107M010R0100V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
$0.5770 / $1.1500 | Order Now |
DISTI #
73981650
|
RS | Low ESR MnO2,100 uF,10 V | AVX TPSD107M010R0100V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3890 | Buy Now |
DISTI #
APH ACC02A12S-4S-
|
Avnet Americas | Tantalum | Molded | General | 2917 | 10 VDC | 100F | 20% | Sn | T&R 7in (180mm) - Bulk (Alt: APH ACC02A12S-4S-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1988 / $8.5560 | Buy Now |
DISTI #
TPSD107M010R0100V
|
Avnet Abacus | Tantalum | Molded | General | 2917 | 10 VDC | 100F | 20% | Sn | T&R 7in (180mm) (Alt: TPSD107M010R0100V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSD107M010R0100V
TPSD107M010R0100V CAD Models
TPSD107M010R0100V Part Data Attributes:
|
TPSD107M010R0100V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD107M010R0100V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD107M010R0100V
This table gives cross-reference parts and alternative options found for TPSD107M010R0100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD107M010R0100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR100/10DM100LF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Nemco Electronics Corporation | TPSD107M010R0100V vs LSR100/10DM100LF |
TBJD107M010CBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107M010R0100V vs TBJD107M010CBLC9045 |
TBJD107M010CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107M010R0100V vs TBJD107M010CRSD0024 |
TBWD107M010CBLZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107M010R0100V vs TBWD107M010CBLZ0000 |
TBWD107M010LBLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107M010R0100V vs TBWD107M010LBLC0800 |
LSR100/10DM100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Suntsu Electronics Inc | TPSD107M010R0100V vs LSR100/10DM100 |
TBWD107M010LWLB9000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107M010R0100V vs TBWD107M010LWLB9000 |
TBWD107M010CSSB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107M010R0100V vs TBWD107M010CSSB0845 |
TBWD107M010CSLC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107M010R0100V vs TBWD107M010CSLC0045 |
TBWD107M010LSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107M010R0100V vs TBWD107M010LSLB0924 |