-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSD107M010R0065 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7319
|
Newark | Cap, 100Uf, 10V, Tant, Case D Rohs Compliant: Yes |Kyocera Avx TPSD107M010R0065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.8000 | Buy Now |
DISTI #
84C9995
|
Newark | Capacitor Tant, 100Uf 10V, 0.065 Ohm, 0.2, 2917, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Ca... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6800 | Buy Now |
DISTI #
75M2942
|
Newark | Tantalum Capacitor, 100Uf 10V, 0.065 Ohm, 0.2, 2917, Capacitance:100Μf, Voltage(Dc):10V, Capacito... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now |
DISTI #
478-4096-1-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
643 In Stock |
|
$1.2725 / $3.2600 | Buy Now |
DISTI #
TPSD107M010R0065
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$0.3840 / $0.4067 | Buy Now |
DISTI #
TPSD107M010R0065
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 1500 Factory Stock |
|
$0.3388 / $0.3758 | Buy Now |
DISTI #
581-TPSD107M010R0065
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10V 20%SER III RoHS: Compliant | 496 |
|
$0.7690 / $3.2600 | Buy Now |
|
Future Electronics | TPS Series 100 uF ±20 % 10 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
500 Reel |
|
$0.3900 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 13722 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,100UF,10VDC,20-% TOL,20+% TOL | 3632 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSD107M010R0065
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD107M010R0065
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 608 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPSD107M010R0065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD107M010R0065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSD107M010A0100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | TPSD107M010R0065 vs TPSD107M010A0100 |
TPSD107M010S0065 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | TPSD107M010R0065 vs TPSD107M010S0065 |
TBJD107M010LRSZ0800 | Kyocera AVX Components | $6.7833 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | TPSD107M010R0065 vs TBJD107M010LRSZ0800 |
TBJD107M010LBSB0000 | Kyocera AVX Components | $11.0557 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | TPSD107M010R0065 vs TBJD107M010LBSB0000 |
TAJD107M010RNJV | Kyocera AVX Components | $0.7239 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | TPSD107M010R0065 vs TAJD107M010RNJV |
TBJD107M010LBDC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | TPSD107M010R0065 vs TBJD107M010LBDC0H24 |
TPSD107M010R0100V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | TPSD107M010R0065 vs TPSD107M010R0100V |
TAJD107M010SNJ | Kyocera AVX Components | $0.7907 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | TPSD107M010R0065 vs TAJD107M010SNJ |
TBJD107M010CBSB0024 | Kyocera AVX Components | $12.3418 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | TPSD107M010R0065 vs TBJD107M010CBSB0024 |
TAJY107M010YNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSD107M010R0065 vs TAJY107M010YNJ |