There are no models available for this part yet.
Overview of TPSC685M025U0600 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSC685M025U0600 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPSC685M025U0600
|
TME | Capacitor: tantalum, 6.8uF, 25VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.4290 | RFQ |
CAD Models for TPSC685M025U0600 by Kyocera AVX Components
Part Data Attributes for TPSC685M025U0600 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0017 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
171 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TPSC685M025U0600
This table gives cross-reference parts and alternative options found for TPSC685M025U0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC685M025U0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685M025CSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025CSLB0823 |
TBJC685M025JBLB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025JBLB0023 |
TBJC685M025RRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025RRSZ0H00 |
TBJC685M025JBSB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025JBSB0745 |
TBJC685M025JSLB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025JSLB0000 |
TBJC685M025LRSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025LRSC0845 |
TBJC685M025RRLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025RRLC0H00 |
TBJC685M025CRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025CRLC0H45 |
TBJC685M025JRSC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025JRSC0724 |
TBJC685M025RSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685M025U0600 vs TBJC685M025RSSZ0H45 |